
The 1N6467US is a unidirectional transient voltage suppressor with a clamping voltage of 63.5V and a reverse breakdown voltage of 43.7V. It can handle a peak pulse current of 45A and a peak pulse power of 500W. The device is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Semtech 1N6467US technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 63.5V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 43.7V |
| Reverse Standoff Voltage | 40.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6467US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
