This silicon transient voltage suppressor diode features a max operating temperature of 175°C and a min operating temperature of -65°C. It has a unidirectional polarity and is constructed with a silicon diode element material. The diode is packaged in a hermetic sealed, glass package with 2 terminals positioned at the end.
Semtech 1N6470US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6470US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.