This silicon unidirectional transient voltage suppressor diode features a max operating temperature of 175°C and a min operating temperature of -65°C. It has a hermetic sealed glass package with 2 pins, and is a single element device. The diode is made of silicon and has a unidirectional polarity. It is suitable for use in high-temperature applications.
Semtech 1N6471US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6471US to view detailed technical specifications.
No datasheet is available for this part.