Semtech 3SBM4F technical specifications.
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 3A |
| Peak Non-Repetitive Forward Surge Current | 150A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 2uA |
| Peak Reverse Recovery Time | 150ns |
| Cage Code | 14099 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Semtech 3SBM4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.