Semtech 4EX153K3 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.673inch |
| Lead Pitch | 0.5inch |
| Lead/Base Style | Straight |
| Length | 0.6inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 4EX153K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.