Semtech 60KS200C technical specifications.
| Package/Case | Module |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount, Screw |
| Number of Bidirectional Channels | 1 |
| Packaging | Tray |
| Peak Pulse Current | 180A |
| Peak Pulse Power | 60kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 60KS200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.