Semtech DP1205C433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 14mA |
| Current - Transmitting | 62mA |
| Data Rate | 152.3Kbps |
| Frequency | 433MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Sensitivity | -118dBm |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech DP1205C433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.