Semtech E142AHF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |
| External Data Bus Width | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech E142AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.