Semtech E4717DBG technical specifications.
| Number of Terminals | 228 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B228 |
| Width | 23 |
| Length | 23 |
| Pin Count | 228 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 11.5 |
| Neg Supply Voltage-Nom (Vsup) | -8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech E4717DBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.