Semtech E629AXF technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | ACTIVE DELAY LINE |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech E629AXF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.