Semtech E818AHF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 8 |
| Supply Voltage-Nom | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech E818AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.