Semtech E818AHFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech E818AHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.