
Bidirectional transient voltage suppressor diode, 5V reverse standoff voltage, featuring 12pF capacitance and 6 channels. This surface mount device offers ESD protection with a maximum breakdown voltage of 10V and a minimum of 6V. Operating across a temperature range of -40°C to 85°C, it boasts a low reverse leakage current of 500nA. The silicon component is housed in a RoHS compliant, 4 x 1.60 mm package with a height of 0.58mm.
Semtech ECLAMP2410P.TCT technical specifications.
| Capacitance | 12pF |
| Depth | 1.7mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Breakdown Voltage | 10V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EMIClamp® |
| Termination | Flat |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech ECLAMP2410P.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.