The Sierra Wireless AirPrime EM9191 is a 5G NR Sub-6 GHz embedded module in an M.2 form factor. It supports 5G NR with fallback to 4G LTE Category 20 and 3G HSPA+ networks. The module is designed for industrial M2M and mobile computing, offering global coverage and high-speed data connectivity up to 4.5 Gbps download speeds. It features an integrated multi-constellation GNSS receiver supporting L1 and L5 bands for high-precision location services. Secure boot and firmware-over-the-air (FOTA) updates are standard features to enhance security and maintainability in field deployments.
Semtech EM9191 1104629 technical specifications.
| Peak Download Rate | 4.5Gbps |
| Peak Upload Rate | 660Mbps |
| Supply Voltage (Typical) | 3.3V |
| Supply Voltage Range | 3.135 to 4.4V |
| Operating Temperature Range | -30 to +70°C |
| Width | 30mm |
| Length | 52mm |
| Thickness | 2.38mm |
| Weight | 10g |
| Host Interface | USB 3.1, PCIe Gen 3 (1-lane) |
| RoHS | Compliant |
| Regulatory | FCC, GCF, IC, PTCRB, EU RED, JATE/Telec |
| Private Networks | CBRS Certified |
Download the complete datasheet for Semtech EM9191 1104629 to view detailed technical specifications.
No datasheet is available for this part.