
The EZ1084CMTRT is a single output linear voltage regulator with an adjustable output voltage of 5.7V and a maximum output current of 5A. It features a dropout voltage of 1.2V and a power supply rejection ratio of 72dB. The regulator is packaged in a TO-263-4 case and is designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Semtech EZ1084CMTRT technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Min Current Limit | 5A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.7V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech EZ1084CMTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.