The EZ1084CT-1.5T is a single-output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 5mA. It operates over a temperature range of 0 to 125C and has a maximum input voltage of 7V. The regulator has a low dropout voltage of 1.2V and a maximum line regulation of 0.003%. It is available in a TO-220 package type, which is suitable for surface mount or through-hole mounting.
Semtech EZ1084CT-1.5T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.006 |
| Dropout Voltage1-Max | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech EZ1084CT-1.5T to view detailed technical specifications.
No datasheet is available for this part.