The EZ1084CTT is a single-output linear voltage regulator with adjustable output voltage. It has a maximum output current of 5A and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-220 SIP3 package and is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
Semtech EZ1084CTT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 5.7 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech EZ1084CTT to view detailed technical specifications.
No datasheet is available for this part.