Semtech EZ1580CM-2.5.TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.955 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 2.4625 |
| Output Voltage1-Max | 2.5375 |
| Output Current1-Max | 7 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech EZ1580CM-2.5.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.