The EZ1900CS is an 8-pin SO-8 packaged IC with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a nominal supply voltage of 5 volts and features a single function. The device has a dual terminal position and measures 3.9mm in width and 4.9mm in length. It is manufactured by Semtech and is categorized as a specialized analog IC.
Semtech EZ1900CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech EZ1900CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.