General purpose rectifier diode featuring a 3kV maximum repetitive reverse voltage (Vrrm) and 3kV maximum DC reverse voltage. This silicon component offers an average rectified current of 350mA and a peak non-repetitive surge current of 5A. Operating across a temperature range of -65°C to 175°C, it has a reverse recovery time of 250ns and a maximum reverse current of 250nA. The diode is housed in a hermetically sealed axial package with through-hole mounting and contains lead.
Semtech F30 technical specifications.
| Average Rectified Current | 350mA |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3kV |
| Max Reverse Current | 250nA |
| Max Reverse Voltage (DC) | 3kV |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 5A |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech F30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.