General purpose rectifier diode featuring a 5kV maximum repetitive reverse voltage (Vrrm) and 5kV maximum DC reverse voltage. This axial-packaged diode handles an average rectified current of 180mA and a peak non-repetitive surge current of 2A. Operating across a wide temperature range from -65°C to 175°C, it offers a reverse recovery time of 300ns. Designed for through-hole mounting, this component is suitable for high-voltage rectification applications.
Semtech F50 technical specifications.
| Average Rectified Current | 180mA |
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5kV |
| Max Reverse Current | 250nA |
| Max Reverse Voltage (DC) | 5kV |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech F50 to view detailed technical specifications.
No datasheet is available for this part.