Semtech GN2004SCNE3 technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN2004SCNE3 to view detailed technical specifications.
No datasheet is available for this part.
