
Semtech GS1514-CTD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.66(Max) |
| Seated Plane Height (mm) | 1.91(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category | Serial Digital DC Restorer |
| Cage Code | 14099 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Semtech GS1514-CTD to view detailed technical specifications.
No datasheet is available for this part.