Semtech GS1524-CKDE3 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.485Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.465V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS1524-CKDE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
