Semtech GS1528BCKAE3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD-LINX® II |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS1528BCKAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
