Semtech GS1531-CB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HD-LINX® II |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech GS1531-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.