The GS1531CBE2 is a surface mount analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.71V to 1.89V and has a nominal supply current of 45mA. This device is lead free and compliant with Reach SVHC regulations.
Semtech GS1531CBE2 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS1531CBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.