Semtech GS1535BCFUE3 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HD-LINX® II |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS1535BCFUE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.