
HD/SD SDI Receiver with integrated adaptive cable equalizer and SMPTE video processing. Surface mount LBGA package. Operates from -20°C to 85°C with a 200mA supply current. RoHS compliant.
Semtech GS1661AIBE3 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS1661AIBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
