Semtech GS1662 - IBE3 technical specifications.
| CPU Interface | No |
| DRAM Interface | No |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 1.2|3.3V |
| Pin Count | 100 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech GS1662 - IBE3 to view detailed technical specifications.
No datasheet is available for this part.