The GS1675-INTE3Z is an industrial-grade telecom IC from Semtech, featuring a 3.3V supply voltage and operating temperature range of -40 to 85°C. It has 32 terminals and a quad terminal position. The IC is packaged in a 32-pin HVQCCN package, measuring 5mm in width and length. It is designed for industrial applications, with a temperature grade of industrial.
Semtech GS1675-INTE3Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech GS1675-INTE3Z to view detailed technical specifications.
No datasheet is available for this part.