Semtech GS2970-IBE3 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 220mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2970-IBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.