Semtech GS2970AIBE3 technical specifications.
| Package/Case | BGA |
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Max Supply Current | 105mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2970AIBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
