Semtech GS2970AIBTE3 technical specifications.
| Package/Case | LBGA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2970AIBTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
