
Video processing integrated circuit designed for high-speed video applications. Features a 3Gbps data rate and operates from a 1.2V supply, consuming a nominal 135mA current. Packaged in a 100-pin LBGA for surface mounting. Operates within a temperature range of -20°C to 85°C. Compliant with RoHS and REACH SVHC standards, and lead-free.
Semtech GS2972-IBE3 technical specifications.
| Package/Case | LBGA |
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 135mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2972-IBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
