
Adaptive cable equalizer for parallel/serial interfaces, featuring a single channel operating up to 1.485 GHz. This surface mount integrated circuit is housed in a 4mm x 4mm x 850µm QFN EP package. It operates from a 3.135V to 3.3V supply, drawing a maximum of 59mA, with an operating temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Semtech GS2984-INE3 technical specifications.
| Package/Case | QFN EP |
| Height | 850um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.485 GHz |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 59mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2984-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
