Dual cable driver IC, surface mountable in a VQFN package. Features a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is lead-free and supplied on tape and reel in quantities of 500.
Semtech GS2988-INTE3 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2988-INTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.