
BICMOS Line Equalizer, VQFN package, designed for surface mount applications. Features a wide operating temperature range from -40°C to 85°C. This component is lead-free and RoHS compliant, supplied in tray packaging.
Semtech GS3440-INE3 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS3440-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
