
Surface mount line equalizer, QFN package, designed for specialized interface applications. Features 32 pins with a 0.50 mm pitch, housed in a 5x5 mm footprint. This component is RoHS compliant and supplied in tray packaging.
Semtech GS3490-INE3 technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS3490-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
