Semtech GS4910BCNE3 technical specifications.
| Package/Case | QFN EP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 165MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS4910BCNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
