Semtech GS4911BCNE3 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 165MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 42.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency | 165 MHz |
| Packaging | Tray |
| PLL | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS4911BCNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
