
The GS6080-INE3 is a surface mount IC with a QFN-16 package type, measuring 4 X 4 MM with a 0.65 MM pitch, and is packaged in a tray. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a data rate of 5.94Gbps and is not radiation hardened.
Semtech GS6080-INE3 technical specifications.
| Package/Case | QFN |
| Data Rate | 5.94Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS6080-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
