
Consumer circuit, BICMOS technology, offering a 5.94Gbps data rate. Features a 4x4mm VQFN package with 0.65mm pitch, designed for surface mount applications. Operates across a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Semtech GS6080-INTE3 technical specifications.
| Package/Case | VQFN |
| Data Rate | 5.94Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS6080-INTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
