Semtech GS6080-INTE3Z technical specifications.
| Package/Case | VQFN |
| Data Rate | 5.94Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS6080-INTE3Z to view detailed technical specifications.
No datasheet is available for this part.