Semtech GS9001-CQM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech GS9001-CQM to view detailed technical specifications.
No datasheet is available for this part.