Semtech GS9005BCPJE3 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech GS9005BCPJE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.