Semtech GS9015ACPJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech GS9015ACPJ to view detailed technical specifications.
No datasheet is available for this part.