Semtech GS9023BCVE3 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | Gennum |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS9023BCVE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.