Semtech GS9065-CFUE3 technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HD-LINX® II |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS9065-CFUE3 to view detailed technical specifications.
No datasheet is available for this part.