
Telecom IC, QFN package, featuring BICMOS technology for 1-function operation. Offers analog interface with a 3.3V operating supply voltage and 65mA nominal supply current. Maximum power consumption is 215mW, with a resolution of 360Mb. Designed for surface mount applications, this component operates between 0°C and 70°C and is RoHS compliant.
Semtech GS9074ACNE3 technical specifications.
| Package/Case | QFN |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resolution | 360Mb |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS9074ACNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
